Helukabel JZ-603 Connection Cable, 5 Cores, 0.75mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-022
- Mfr. Part No.:
- 83663
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€375.47
(exc. VAT)
€461.83
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €375.47 | €3.755 |
*price indicative
- RS Stock No.:
- 710-022
- Mfr. Part No.:
- 83663
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.1mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL-Std. 758 (AWM) Style 2587 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.1mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL-Std. 758 (AWM) Style 2587 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for robust performance in medium mechanical stress applications, catering to both flexible and fixed installations. With exceptional oil resistance, this cable is Ideal for environments where durability and reliability are paramount. Its innovative structure includes finely stranded copper wires with PVC insulation, ensuring superior conductivity and flexibility. This cable supports a wide temperature range and is suitable for use in dry, damp, and wet conditions, making it a versatile choice for various industrial settings. Additionally, the cable adheres to stringent safety standards, ensuring optimal performance across applications.
Constructed with finely stranded bare copper wire for enhanced flexibility
PVC insulation ensures resilience against abrasion and environmental factors
Oil-resistant properties extend the cable's lifespan in demanding conditions
Suitable for flexible applications without tensile stress accommodating movement
Rated for a temperature range of -5°C to +70°C for flexible use and -40°C to +70°C when fixed
Complies with international standards for safety and reliability
Core identification is facilitated through colour-coded cores for ease of installation
Designed for optimal lay lengths enhancing the cables performance and handling
Available with protective conductor options to enhance safety in installation
Related links
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath