Helukabel MEGAFLEX 500-C Cable, 2 Cores, 2.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 709-902
- Mfr. Part No.:
- 13562
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,049.22
(exc. VAT)
€1,290.54
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,049.22 | €10.492 |
*price indicative
- RS Stock No.:
- 709-902
- Mfr. Part No.:
- 13562
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.7mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.7mm | ||
Voltage 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connecting cable is engineered for exceptional performance in environments where flexibility and durability are crucial. Designed to withstand heavy mechanical loads, this cable is Halogen free and offers resistance to oil, UV radiation, and ozone, ensuring reliable operation in both indoor and outdoor settings. With its optimal lay lengths and tinned copper wires, the cable is perfect for applications in machine and plant construction, HVAC technology, and renewable energy sectors, such as wind turbine installations. Its robust construction additionally allows for flexibility without compromising on tensile strength, making it an Ideal choice for various installations.
Halogen free construction enhances safety by reducing the release of harmful gases during combustion
Excellent oil and UV radiation resistance ensures longevity in harsh environments
Ozone and weathering resistance provide added durability for outdoor applications
Fine stranded copper wires enhance flexibility and ease of installation
Designed for fixed and flexible applications with significant mechanical stress
Suitable for use in challenging conditions, including damp and wet environments
Tinned copper braiding optimises the electromagnetic compatibility (EMC) properties
Core insulation MADE from Halogen free polymer contributes to environmental safety
Available with various core configurations to suit different application needs
Related links
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
