Helukabel MEGAFLEX 500-C Cable, 2 Cores, 4mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,453.81

(exc. VAT)

€1,788.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,453.81€14.538

*price indicative

RS Stock No.:
675-457
Mfr. Part No.:
13571
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

MEGAFLEX 500-C

Number of Cores

2

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.1mm

Voltage

300V, 500V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Cable CSA

4mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed for both fixed and flexible applications across various environments, including outdoor use. This innovative cable is characterised by its remarkable resistance to oil, UV radiation, ozone, and weathering effects, ensuring durability and reliability in demanding conditions. Ideal for machine and plant construction, HVAC technology, and the renewable energy sector, this cable combines performance with compliance to stringent industry standards.

Designed for both flexible and fixed installations, allowing versatility in application

Halogen free polymer outer sheath enhances safety and reduces environmental impact

Resistant to oil, UV radiation, and weather elements, ensuring longevity in various environments

Low smoke density during combustion, promoting safety in case of fire incidents

Abrasion and wear-resistant, Ideal for heavy mechanical loads

Braided screen of tinned copper wires provides excellent electromagnetic compatibility

Minimum bending radius specifications allow for flexible installation without damage

Copper wire construction ensures excellent conductivity and performance consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy