Helukabel MEGAFLEX 500-C Cable, 2 Cores, 2.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-182
- Mfr. Part No.:
- 13433
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€836.57
(exc. VAT)
€1,028.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €836.57 | €8.366 |
*price indicative
- RS Stock No.:
- 675-182
- Mfr. Part No.:
- 13433
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable excels as a robust control and connection solution, designed for flexible applications where non-recurring movement is required. Engineered to withstand harsh conditions, it is suitable for heavy mechanical loads in dry, damp, and wet environments, including outdoor use. With a temperature range of -30°C to +80°C for flexible applications, and -40°C to +80°C for fixed installations, this cable meets stringent safety standards while maintaining impressive durability. Its Halogen free insulation not only provides extra protection against environmental hazards but also ensures that the materials used are free from harmful substances, making it a reliable choice for various industrial sectors such as machine and plant construction, HVAC technology, and renewable energy.
Halogen free construction enhances safety by reducing toxic fumes in case of fire
Temperature flexibility from -30°C to +80°C ensures operational reliability in varied climates
UV, oil, and ozone resistance protects the cable from environmental degradation
Abrasion-resistant design enhances lifespan and performance in demanding conditions
Lightweight design improves handling and installation ease without compromising strength
Bundles of cores are optimally stranded to ensure electrical integrity and performance
Cores feature protective conductors, making it Ideal for sensitive electronic applications
Conforms to multiple industry standards, including UL-Std. 758, ensuring high-quality manufacturing
Related links
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 6mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
