Helukabel MEGAFLEX 500-C Cable, 5 Cores, 2.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-462
- Mfr. Part No.:
- 13436
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,416.11
(exc. VAT)
€1,741.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,416.11 | €14.161 |
*price indicative
- RS Stock No.:
- 675-462
- Mfr. Part No.:
- 13436
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for fixed installation or flexible applications. Engineered to withstand harsh environments, this cable is oil resistant and flame retardant, ensuring durability in a range of settings, including machine and plant construction. With a temperature tolerance from -30°C to +80°C, it is suitable for both flexible and fixed applications. Its Halogen free polymer construction guarantees minimal toxicity in case of fire, making it an excellent choice for safety-conscious users. The cable combines rugged performance with compliance to international standards, making it a reliable solution for demanding mechanical loads in dry, damp, and wet conditions.
Resistant to oil, UV radiation, ozone, and weathering effects
Halogen free to ensure safety and reduce toxic emissions
Exceptional flexibility for non-recurring free movement applications
Minimal bending radius requirements, ensuring ease of installation
Fine-stranded copper wire for optimal conductivity and performance
Durable core insulation MADE from Halogen free polymer
Marked cores for easy identification during installation
Complies with DIN VDE and IEC standards, ensuring high quality and reliability
Related links
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
