Helukabel PURo-JZ-HF Connection Cable, 4 Cores, 1mm², Unscreened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€554.09

(exc. VAT)

€681.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€554.09€5.541

*price indicative

RS Stock No.:
709-914
Mfr. Part No.:
15558
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

PURo-JZ-HF

Number of Cores

4

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.8mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-1

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag chain cable is an exceptionally robust solution designed for outdoor use, characterised by its high abrasion and notch resistance. Built from oil resistant PVC core insulation, this cable is Ideal for challenging environments, including machinery and plant construction, where durability is paramount. It adheres to stringent standards, such as DIN VDE and IEC, ensuring high performance and safety. With flexible capabilities and a temperature range of -40°C to +80°C, this cable meets the demands of dynamic applications in drag chains, making it a reliable choice for energy supply systems.

Oil resistant core insulation to withstand harsh environments

High abrasion resistance ensures longevity in demanding applications

Suitable for use in both flexible and fixed installations with specified bending radii

Designed for compatibility with drag chain systems, enhancing operational efficiency

UV and weather resistance to maintain integrity in outdoor conditions

Cadmium-free and silicone-free materials for enhanced safety

Robust copper wire, finely stranded for superior conductivity

Identifiable cores with consecutive labelling for easy installation and maintenance

Available in various configurations to meet diverse project needs

Designed to resist various environmental factors, including oils and coolants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy