Helukabel PURO-JZ-HF Cable, 3 Cores, 1mm², Unscreened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€452.57

(exc. VAT)

€556.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€452.57€4.526

*price indicative

RS Stock No.:
675-393
Mfr. Part No.:
15557
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

PURO-JZ-HF

Number of Cores

3

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.3mm

Voltage

300V, 500V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Maximum Operating Temperature

80°C

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag chain cable designed for robust outdoor use, characterised by its exceptional abrasion, notch, and tear resistance. It features a flexible oil resistant PVC core insulation that effectively withstands harsh environments, making it Ideal for critical applications in machine, tool, and plant constructions, as well as in rolling mills and steelworks. With a temperature range supporting flexibility down to -20°C, it also endures long-term exposure under fixed conditions of up to -40°C, ensuring reliable performance across varying operational settings. This cable not only meets stringent industry standards including certifications for UV resistance and oil protection but also showcases an intelligent core identification system and a special polyurethane outer sheath for enhanced durability.

Highly abrasion, notch, and tear-resistant for longevity in demanding applications

Flexible in cold conditions down to -20°C, ensuring reliability even in harsh weather

Fixed operation temperature withstands up to -40°C, allowing for diverse installation environments

Utilises Oil resistant PVC core insulation that is safe for use in environments with mineral oils and coolants

Features UV resistance and weathering properties, extending its lifecycle outdoors

Copper wire construction complies with DIN VDE standards, ensuring top-tier conductivity

Core identification system aids in intuitive installation and maintenance

Special polyurethane outer sheath guarantees added durability and protection against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy