Helukabel PURO-JZ-HF Cable, 7 Cores, 1mm², Unscreened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€839.34

(exc. VAT)

€1,032.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€839.34€8.393

*price indicative

RS Stock No.:
675-236
Mfr. Part No.:
15560
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

PURO-JZ-HF

Product Type

Cable

Number of Cores

7

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

9.2mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag chain cable is engineered for reliAbility in dynamic applications. This flexible cable features a robust oil resistant PVC core insulation, making it Ideal for environments that demand high abrasion resistance and durAbility. With its Ability to withstand a temperature range from -20°C to +80°C in flexible conditions, and up to -40°C to +80°C when fixed, this cable is exceptionally versatile. The drag chain cable has been designed to meet the standards of DIN VDE 0285-525-1, ensuring suitAbility for use in drag chains. Distinctive features include fine-stranded copper wires that result in optimal flexibility, making it a perfect choice for use in critical industrial settings. Hauling heavy loads or requiring frequent motion is MADE easier with this cable's impressive bending radius.

Oil resistant core insulation ensures durability in harsh conditions

Flexible and fixed temperature resistance from -20°C to +80°C and -40°C to +80°C respectively

Complies with DIN VDE 0285-525-1 standards, ensuring reliability in dynamic environments

Fine-stranded copper wires contribute to excellent flexibility and performance

Outstanding abrasion and notch-tensile strength for extended cable life

Optimised bending radius allows for tight installations without compromising performance

Designed for outdoor use with UV and weather resistance for longevity

Suitable for critical applications in machine, tool, and plant construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy