Helukabel PURO-JZ-HF Cable, 5 Cores, 1mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-272
- Mfr. Part No.:
- 15559
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€706.28
(exc. VAT)
€868.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €706.28 | €7.063 |
*price indicative
- RS Stock No.:
- 675-272
- Mfr. Part No.:
- 15559
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | PURO-JZ-HF | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series PURO-JZ-HF | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for demanding outdoor applications, featuring oil resistant PVC core insulation that ensures long-lasting performance in critical environments. This cable excels in abrasion resistance, notch-tensile strength, and is suitable for use in drag chain systems as per DIN VDE 0285-525-1 and DIN EN 50525-1 standards. With a flexible temperature range of -20°C to +80°C, this cable is engineered to meet the toughest conditions, making it Ideal for machinery and plant construction, rolling mills, and steelworks, particularly where high durability is essential.
High abrasion resistance and notch-tensile strength for enhanced durability
Oil resistant properties protect against coolant emulsions and other harsh substances
Temperature flexibility ranges from -20°C to +80°C, ensuring versatility in various environments
Designed specifically for drag chain applications, complying with relevant industry standards
UV and weather-resistant, providing reliability against environmental factors
Copper wire construction with finely stranded cores ensures excellent conductivity
Core identification in black with consecutive white digit labelling, aiding installation
Fleece wrapping enhances cable integrity and performance under mechanical stress
Sheathed in a special grade of full polyurethane for additional resistance to harsh conditions
Certified cadmium-free and silicone-free, supporting eco-friendly initiatives
Related links
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
