Helukabel OZ-500 Cable, 2 Cores, 0.5mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€80.21

(exc. VAT)

€98.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€80.21€0.802

*price indicative

RS Stock No.:
709-934
Mfr. Part No.:
10001
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-500

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

4.8mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Connection and control cable designed for flexible applications where moderate mechanical stress is present. It excels in dry, damp, and wet environments, ensuring reliable performance without tensile stress or forced movement. With a temperature range of -15°C to +80°C for flexible use and down to -40°C when fixed, this cable is Ideal for machine tools, assembly lines, and conveyor systems. Its PVC outer sheath offers flame-retardance in accordance with stringent standards, enhancing safety in various industrial applications. The combination of cadmium-free materials with optimal flexibility ensures a quick and efficient installation process while meeting the requirements of modern electrical systems.

Largely resistant to oils for improved durability in varying conditions

Temperature flexibility from -15°C to +80°C, ensuring reliable operation

Flame retardant construction adheres to multiple safety standards, enhancing workplace safety

PVC outer sheath provides good flexibility and is suitable for installation in confined spaces

Cadmium-free materials ensure environmental compliance and worker safety

Core insulation with high-quality PVC compound guarantees excellent performance

Identifiable core markings simplify installation and reduce confusion during wiring

Suitable for drag chain applications, making this cable Ideal for dynamic installations

Optimised for Rapid installation, saving time and reducing labour costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy