Helukabel OZ-500 Cable, 8 Cores, 0.5mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€327.73

(exc. VAT)

€403.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€327.73€3.277

*price indicative

RS Stock No.:
674-821
Mfr. Part No.:
10172
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-500

Number of Cores

8

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.4mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel High performance cable Ideal for flexible applications involving medium mechanical stress. Engineered to operate within a temperature range of -15°C to +80°C when flexible, and -40°C to +80°C in fixed conditions, this cable designed for varying industrial environments. Its construction includes cadmium-free PVC and a robust outer sheath, ensuring resistance to oils and other harmful substances. With layers of finely stranded copper wire and a nominal voltage capacity of 300/500 V, this cable excels in providing stable connectivity in dry, damp, and wet conditions while remaining unsuitable for outdoor use.

Largely resistant to oils and harmful substances

Good flexibility for dynamic movements without tensile stress

Flame retardant according to DIN VDE standards

Cadmium-free and silicone-free for safety and compliance

Core insulation MADE from Durable PVC material

Optimal core identification in black with white labelling for easy navigation

Suitable for use in various machine applications and production lines

Efficient design that optimises installation speed with length markings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy