Helukabel OZ-500 Cable, 2 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-221
- Mfr. Part No.:
- 11201
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€121.37
(exc. VAT)
€149.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €121.37 | €1.214 |
*price indicative
- RS Stock No.:
- 675-221
- Mfr. Part No.:
- 11201
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is specifically designed for tool machinery, conveyor belts, and production lines, ensuring robust performance even in diverse environments. With a flexible range from -25°C to +70°C, it accommodates various temperature extremes while remaining Halogen free. This cable is Ideal for both fixed installations and flexible applications, promoting reliability and safety in industrial settings. Its intricately engineered structure comprises finely stranded copper wires and Halogen free polymer insulation, making it suitable for use in dry, damp, and wet locations. The outer sheath colour is grey to facilitate easy identification, while the cable complies with numerous industry standards for quality assurance.
Highly Flame retardant construction enhances workplace safety
Largely resistant to oil, ensuring durability in challenging conditions
Halogen free materials minimise the risk of harmful emissions
Temperature range accommodates both flexible and fixed installations
Meets rigorous DIN VDE and IEC standards for quality and reliability
The copper wire is finely stranded for enhanced flexibility and performance
Outer sheath colour coding aids in quick identification during maintenance
Designed for applications with occasional free movement without tensile stress
Related links
- Helukabel OZ-500 HMH Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Cable 1.5mm² Grey Polymer Sheath
