Helukabel JZ-500 Connection Cable, 3 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-939
- Mfr. Part No.:
- 10121
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€387.50
(exc. VAT)
€476.62
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €387.50 | €3.875 |
*price indicative
- RS Stock No.:
- 709-939
- Mfr. Part No.:
- 10121
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable offers a high level of durability and flexibility, designed for medium mechanical stress applications. This cable is Ideal for flexible use in environments susceptible to moisture, ensuring reliable performance in dry, damp, and wet conditions. Its robust PVC outer sheath and PVC core insulation provide excellent protection against various environmental factors while maintaining compliance with industry standards. The cable's design allows for optimal movement without tensile stress, making it suitable for machinery and assembly lines in diverse industrial settings.
Manufactured from cadmium-free materials, ensuring safety and environmental compliance
Flame retardant properties in accordance with DIN VDE standards enhance operational safety
Suitable for drag chain applications, offering versatility in installation conditions
Length marking in metres facilitates easy installation and accurate measurement
Colour-coded cores simplify identification and ensure ease of installation
Built to withstand temperature ranges from -15°C to +80°C in flexible applications
Optimised core construction for effective performance under medium mechanical stress
Related links
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
