Helukabel JZ-500 Connection Cable, 3 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-034
- Mfr. Part No.:
- 10002
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€104.94
(exc. VAT)
€129.08
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €104.94 | €1.049 |
*price indicative
- RS Stock No.:
- 710-034
- Mfr. Part No.:
- 10002
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed to excel in flexible applications under medium mechanical stress. It features a temperature range of -15°C to +80°C when flexible and -40°C to +80°C when fixed, ensuring reliable performance in varied environments. This cable is cadmium-free, silicone-free, and free from harmful substances, making it suitable for use in sensitive applications. Its copper wire composition provides optimal conductivity, making it a dependable option for machinery, assembly lines, and air-conditioning technology.
High flexibility suited for dynamic applications
Robust torsional condition suitability ensures reliability under movement
Flame retardant design complies with rigorous safety standards
Copper wire construction offers excellent conductivity
PVC core insulation enhances durability and safety
Clear core identification for easy installation and maintenance
Compatible with drag chains for efficient cable management
Legible length markings facilitate accurate measurements during installation
Related links
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
