Helukabel JZ-500 Connection Cable, 3 Cores, 0.75mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-025
- Mfr. Part No.:
- 10031
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€133.36
(exc. VAT)
€164.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €133.36 | €1.334 |
*price indicative
- RS Stock No.:
- 710-025
- Mfr. Part No.:
- 10031
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable designed for medium mechanical stress applications. With its robust construction, this cable ensures exceptional flexibility and durability, making it Ideal for use in dry, damp, and wet environments. Compliant with various DIN and IEC standards, it delivers optimal performance while maintaining resistance to oil and harmful substances. Its high breakdown voltage and flame retardant properties further enhance safety, ensuring that it meets the demands of modern industrial settings. The outer sheath is MADE from PVC, providing additional protection and a lifespan of reliable operation across a wide temperature range.
Largely resistant to oil, ensuring durability in challenging conditions
Conditionally suitable for drag chains, enhancing application versatility
Flame retardant according to DIN VDE and IEC standards for safety assurance
Cadmium-free materials, promoting environmentally friendly usage
Core insulation MADE from PVC for robust performance
Designed for both flexible applications and fixed installations across temperature ranges of -40°C to +80°C
Available in multiple core configurations to suit various electrical needs
Optimal bending radii for easy installation and movement in tight spaces
Related links
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
