Helukabel JZ-500 Connection Cable, 7 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-987
- Mfr. Part No.:
- 10127
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€864.08
(exc. VAT)
€1,062.82
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €864.08 | €8.641 |
*price indicative
- RS Stock No.:
- 709-987
- Mfr. Part No.:
- 10127
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.2mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.2mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable is engineered for flexible applications that demand reliability and resilience in both dry and wet environments. Designed for medium mechanical stress, this cable features an outer sheath crafted from PVC, ensuring excellent flexibility and quick installation. Capable of operating within a temperature range of -15°C to +80°C when flexible, and -40°C to +80°C when fixed, this cable is particularly suitable for use in various industrial applications including machinery, assembly lines, and conveyor belts, as well as in air-conditioning technology and plant construction. Its cadmium-free composition and absence of harmful substances contribute to its safe use in cleanroom environments.
Largely resistant to oil, enhancing durability
Conformity with DIN VDE and IEC standards assures superior safety
Flame retardant properties ensure compliance with stringent fire safety regulations
Core insulation MADE of high-quality PVC for exceptional dielectric strength
Stranded cores provide excellent flexibility for dynamic applications
Metrically constructed conductors offer precise sizing for optimal compatibility
Length marked in metres simplifies installation and inventory management
Layered core stranding optimises cable performance and integrity
Available in multiple configurations to suit various installation needs
Related links
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
