Helukabel F-CY-JZ Connection Cable, 4 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-860
- Mfr. Part No.:
- 16346
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€324.07
(exc. VAT)
€398.61
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
- Plus 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €324.07 | €3.241 |
*price indicative
- RS Stock No.:
- 709-860
- Mfr. Part No.:
- 16346
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | F-CY-JZ | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.1mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series F-CY-JZ | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.1mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible use in dry, moist, and wet environments where performance and reliability are crucial. Constructed with finely stranded bare copper wires, this cable offers exceptional flexibility and strength, making it Ideal for applications such as control and regulation technology, as well as in the machine and tool industry. The cable features a flame-retardant design that adheres to strict international standards, ensuring safety and long-lasting performance. With outstanding resistance to oils and various environmental factors, it is engineered for demanding applications, providing adaptability without compromising on quality.
Exceptional flexibility with finely stranded bare copper wire construction
Meets rigorous flame retardant standards for enhanced safety
Oil resistant materials ensure durability in challenging environments
Suitable for applications in control and regulation technology
Compatible for both machine construction and signal transmission within electronics
Designed for unrestricted movement in both moist and wet conditions
Cadmium free materials contribute to eco friendly characteristics
Optimised EMC properties enhance electromagnetic compatibility
Tested with a breakdown voltage of 8000 V for reliability and safety
Related links
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
