Helukabel F-CY-JZ Connection Cable, 3 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-952
- Mfr. Part No.:
- 16345
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€264.59
(exc. VAT)
€325.45
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €264.59 | €2.646 |
*price indicative
- RS Stock No.:
- 709-952
- Mfr. Part No.:
- 16345
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY-JZ | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY-JZ | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable offers remarkable performance for a variety of applications, primarily in control and connection setups. Designed for flexible use, this cable ensures reliable transmission in environments across dry, moist, and wet conditions. It is constructed with finely stranded copper wire, featuring robust PVC insulation, which not only enhances durability but also maintains flexibility even at lower temperatures. With excellent resistance to oil and a breakdown voltage of 8000 V, this cable is engineered to meet high standards of safety and function in diverse industrial settings.
Flexible use suitable for free movement ensuring flexibility in dry moist and wet environments
Exceptional oil resistance enhancing longevity in challenging operational settings
Constructed with finely stranded copper wires for optimal conductivity and flexibility
Features a braided screen of tinned copper wires providing excellent electromagnetic compatibility
Rated for a temperature range of -10°C to +80°C ensuring reliable performance under varying thermal conditions
Minimum bending radius of 10x Outer- accommodating tight installations without damage
Flame-retardant properties complying with relevant safety standards to reduce fire risks
Core insulation MADE from PVC ensuring durability and protection against environmental factors
Core identification in accordance with DIN standards aiding in easy installation and maintenance
Related links
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
