Helukabel JZ-500 Connection Cable, 4 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-026
- Mfr. Part No.:
- 10004
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€129.59
(exc. VAT)
€159.40
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
- Plus 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €129.59 | €1.296 |
*price indicative
- RS Stock No.:
- 710-026
- Mfr. Part No.:
- 10004
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.5mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.5mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed for flexible applications involving medium mechanical stress, particularly suited for environments requiring reliable control and connection. With a robust temperature range of -40°C to +80°C for fixed installations and -15°C to +80°C when flexible, it is Ideal for use in various conditions, including damp and wet rooms. The cable structure features flame retardant properties in accordance with multiple standards, ensuring safety. Each core is precisely stranded to facilitate optimal flexibility, while the outer sheath provides excellent durability against harsh environmental influences. This cable serves as an essential component in machinery, conveyor systems, and air-conditioning technologies, delivering both efficiency and peace of mind for operators.
Largely resistant to oil and harmful substances, enhancing longevity
Certifications and approvals meet rigorous industry standards
Flame retardant construction minimizes fire hazards
PVC insulation ensures flexibility and protection across a wide temperature range
Suitable for both fixed and flexible installations, catering to diverse applications
Conductor design follows DIN standards for optimal performance
Supports various core configurations, offering customisation to meet specific requirements
Utilises cadmium-free materials, promoting environmental safety
Designed for efficient installation, reducing time and effort
Length marking in metres aids precise measurements during installation
Related links
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
