AXINDUS MC22E Control Cable, 10 Cores, 0.22mm² 24 AWG, Screened, 100 m, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€276.94

(exc. VAT)

€340.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€276.94€2.769

*price indicative

RS Stock No.:
267-6585
Mfr. Part No.:
2102E
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

MC22E

Product Type

Control Cable

Number of Cores

10

Conductor Material

Stranded Tinned Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Outside Diameter

6.7mm

Voltage

250V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Cable CSA

0.22mm²

American Wire Gauge

24AWG

Fire Behaviour

Flame Retardant IEC 60332-1

The CAE Grouped MC-22E cables enable the transport of electronic, signalling and communication signals in pertubated area due to their dual shielding (braid + alu tape).

Operating Temperature -5°C to +70°C

Burning behaviour flame retardant IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy