Lapp ÖLFLEX CHAIN 819 CP Control Cable, 12 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5114
- Distrelec Article No.:
- 304-03-802
- Mfr. Part No.:
- 1027935
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€908.46
(exc. VAT)
€1,117.41
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €908.46 | €18.169 |
*price indicative
- RS Stock No.:
- 185-5114
- Distrelec Article No.:
- 304-03-802
- Mfr. Part No.:
- 1027935
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CHAIN 819 CP | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 12 Cores, 16AWG American Wire Gauge - 1027935
This control cable is designed for signal and control applications where flexible movement and screened protection are required. It combines multiple conductors with a resilient outer sheath suitable for dynamic installation environments and is intended to operate within moderate temperature ranges.
Features and Benefits:
• 12-core configuration increases circuit consolidation and reduces cabling runs
• 16 AWG conductor size supports higher current capacity in Compact assemblies
• Stranded bare copper conductors improve flexibility for repeated motion
• Screened construction reduces electromagnetic interference in installations
• Polyurethane jacket provides abrasion resistance for moving cable paths
• 16 AWG conductor size supports higher current capacity in Compact assemblies
• Stranded bare copper conductors improve flexibility for repeated motion
• Screened construction reduces electromagnetic interference in installations
• Polyurethane jacket provides abrasion resistance for moving cable paths
Applications
• Suitable for use in cable chain systems requiring screened cables
• Ideal for industrial control panels with multiple signal lines
• Used with moving assemblies that demand high-flex cabling
• Can be used for machine tool signal distribution in confined spaces
• Ideal for industrial control panels with multiple signal lines
• Used with moving assemblies that demand high-flex cabling
• Can be used for machine tool signal distribution in confined spaces
What conductor construction is used to aid bending and flexing?
The conductors are stranded to enhance flexibility and reduce metal fatigue during repeated movement.
What is the maximum continuous temperature this cable can withstand?
It is rated for continuous operation up to 80°C.
What type of outer material protects the cable from wear?
The outer sheath is MADE from polyurethane to resist abrasion in dynamic installations.
How does the cable mitigate external electrical noise?
A screening layer is incorporated to shield the conductors from electromagnetic interference.
What conductor material is specified for electrical continuity?
Conductors are MADE from bare copper to provide reliable electrical conduction.
Note
For suitable cable gland see part number 839-5343
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
