Lapp ÖLFLEX CHAIN 819 CP Control Cable, 3 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5110
- Distrelec Article No.:
- 304-03-798
- Mfr. Part No.:
- 1027931
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€333.86
(exc. VAT)
€410.65
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €333.86 | €6.677 |
*price indicative
- RS Stock No.:
- 185-5110
- Distrelec Article No.:
- 304-03-798
- Mfr. Part No.:
- 1027931
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CHAIN 819 CP | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 3 Cores, 16AWG American Wire Gauge - 1027931
This control cable is designed for signal and control wiring in dynamic industrial settings. It incorporates a screened construction and flexible conductors to support applications where movement and electromagnetic interference management are concerns. The outer sheath is a tough polyurethane in black, enabling use in cable carriers and similar routing systems while operating within elevated temperature limits.
Features and Benefits:
• 3-conductor screened design reduces electromagnetic interference for accurate signalling
• 16 AWG stranded bare copper conductors provide flexible current-carrying capacity
• Polyurethane jacket offers abrasion resistance for moving cable systems
• Rated to operate at 80°C for sustained higher-temperature environments
• Meets AWM I A/B II A/B certifications for recognised manufacturing standards
• 16 AWG stranded bare copper conductors provide flexible current-carrying capacity
• Polyurethane jacket offers abrasion resistance for moving cable systems
• Rated to operate at 80°C for sustained higher-temperature environments
• Meets AWM I A/B II A/B certifications for recognised manufacturing standards
Applications
• Suitable for use in cable chain systems requiring high flexibility
• Ideal for industrial automation signal and control circuits
• Used with motor control panels where screening is required
• Can be used for robotics and moving machinery harnessing
• Suitable for installations demanding a black polyurethane sheath
• Ideal for industrial automation signal and control circuits
• Used with motor control panels where screening is required
• Can be used for robotics and moving machinery harnessing
• Suitable for installations demanding a black polyurethane sheath
What conductor construction aids flexibility in moving installations?
The conductors are stranded bare copper which increases flexibility compared with solid wire.
How does the cable manage electromagnetic interference in control circuits?
A screening layer surrounds the conductors to reduce external interference and improve signal integrity.
What sheath material supports abrasion resistance in cable carriers?
The outer sheath is polyurethane which provides mechanical resistance suited to dynamic routing.
Which temperature can the cable reliably operate up to?
The maximum operating temperature for continuous duty is specified as 80°C.
Note
For suitable cable gland see part number 839-5331
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
