AXINDUS MC22E Control Cable, 8 Cores, 0.22mm² 24 AWG, Screened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 267-6584
- Mfr. Part No.:
- 2082E
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 100 metres)*
€215.21
(exc. VAT)
€264.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €215.21 | €2.152 |
*price indicative
- RS Stock No.:
- 267-6584
- Mfr. Part No.:
- 2082E
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | MC22E | |
| Number of Cores | 8 | |
| Conductor Material | Stranded Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.8mm | |
| Cable Length | 100m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Conform to RoHS | |
| Cable CSA | 0.22mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series MC22E | ||
Number of Cores 8 | ||
Conductor Material Stranded Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.8mm | ||
Cable Length 100m | ||
Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Conform to RoHS | ||
Cable CSA 0.22mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant IEC 60332-1 | ||
The CAE Grouped MC-22E cables enable the transport of electronic, signalling and communication signals in pertubated area due to their dual shielding (braid + alu tape).
Operating Temperature -5°C to +70°C
Burning behaviour flame retardant IEC 60332-1
Related links
- AXINDUS MC22E Control Cable 0.22mm² 24 AWG 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- AXINDUS MP22E Control Cable 0.22mm² Grey Polyvinyl Chloride Sheath
- Alpha Wire 8660 Cable 0.25mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5118 Multicore Cable 0.25mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5098 Multicore Cable 0.25mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable 0.22mm² 25 m, Black Polyvinyl Chloride Sheath
- Helukabel 155 Cable 8mm² 19 AWG 100 m, Grey Polyvinyl Chloride Sheath
