AXINDUS MP22E Control Cable, 24 Cores, 0.22mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 267-6713
- Mfr. Part No.:
- MCP12
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€535.28
(exc. VAT)
€658.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €535.28 | €5.353 |
*price indicative
- RS Stock No.:
- 267-6713
- Mfr. Part No.:
- MCP12
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | MP22E | |
| Number of Cores | 24 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.2mm | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Cable CSA | 0.22mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series MP22E | ||
Number of Cores 24 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.2mm | ||
Voltage 250V | ||
Standards/Approvals No | ||
Cable CSA 0.22mm² | ||
Hazardous Area Certification No | ||
The CAE Grouped MP-22E cables enable the transport of electronic, signalling and communication signals in pertubated area due to their dual shielding.
Conductor material stranded tinned copper
Conductor class section 0.22mm² (7x0.20mm)
Core insulation PVC 105°C
Related links
- Multimedia Connect MPI22A Control Cable 0.22mm² Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- AXINDUS MC22E Control Cable 0.22mm² 24 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS MC22E Control Cable 0.22mm² 24 AWG 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable 0.22mm² 100 m, White Polyvinyl Chloride Sheath
- RS PRO Control Cable 0.22mm² 100 m, White Polyvinyl Chloride Sheath
- Adaltra 22 Control Cable 0.22mm² 100 m, White Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable 0.22mm² 25 m, Black Polyvinyl Chloride Sheath
