Lapp ÖLFLEX CLASSIC 100 Control Cable, 9 Cores 20 AWG, Unscreened, 100 m, Silver Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 276-0952
- Mfr. Part No.:
- 0010028
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€300.34
(exc. VAT)
€369.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €300.34 | €3.003 |
*price indicative
- RS Stock No.:
- 276-0952
- Mfr. Part No.:
- 0010028
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 100 | |
| Number of Cores | 9 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 100 | ||
Number of Cores 9 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- BG
The Lapp color coded PVC control cable for occasional flexible use and fixed installation for medium mechanical use. They are suitable for use in dry, damp and wet areas and are space saving due to smaller cable diameters. If using outdoors, observe the indicated temperature range and use with UV protection. They are largely resistant to acids, alkalis and certain oils at room temperature.
IEC 60227 5 standard
Flammability retardant
Cores are stranded in layers
EN 50525 2 11 and EN 50525 2 51 standard
Suitable for torsion application in wind turbines
Related links
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
