Lapp ÖLFLEX CLASSIC 100 Control Cable, 10 Cores 20 AWG, Unscreened, 100 m, Silver Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 276-0951
- Mfr. Part No.:
- 0010007
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€219.60
(exc. VAT)
€270.11
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 13 November 2026
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €219.60 | €2.196 |
*price indicative
- RS Stock No.:
- 276-0951
- Mfr. Part No.:
- 0010007
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 100 | |
| Product Type | Control Cable | |
| Number of Cores | 10 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 100 | ||
Product Type Control Cable | ||
Number of Cores 10 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- BG
LAPP OLFLEX Series Power Cable, 0.5mm² Cross Sectional Area, 10 Cores - 0010007
This power cable is designed for versatile applications in industrial settings. It offers a 100m length with a round shape and an outer diameter of 8.6mm. Built with bare copper conductors and PVC insulation, it is Ideal for both fixed installations and occasional flexible use in various conditions.
Features & Benefits
• Screened design reduces electromagnetic interference for reliable performance
• Flame retardant properties enhance safety in critical usage
• Suitable for high temperatures, operating from -40°C to +80°C
• Compact size allows for space-saving installations without compromising performance
• Offers a maximum voltage rating of 300/500 V for increased compatibility
Applications
• Used in control systems within industrial machinery
• Suitable for plant engineering and power station
• Effective in heating and air-conditioning systems
• Ideal for torsion in wind turbines
• Incorporates flexible use in medium mechanical settings
What type of environments can these cables be used in?
The cable is suitable for use in dry, damp, and wet environments, making it versatile across different applications.
Can this cable handle exposure to chemicals?
It provides resistance to acids and alkalis at room temperature, ensuring protection in various industrial settings.
How does the cable maintain performance under movement?
It accommodates occasional, non-automated movements and is suitable for slow rotational actions, such as in wind turbine loops.
What is the minimum bend radius for installation?
For fixed installations, the minimum bend radius is four times the outer diameter, allowing for effective and safe routing.
What precautions should be taken when using outdoors?
When used outdoors, it's essential to follow the specified temperature ranges and consider UV protection to maintain cable integrity.
Related links
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
