Lapp OLFLEX CLASSIC FD 810 Control Cable, 3 Cores 0.5mm² 20, Unscreened, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€99.88

(exc. VAT)

€122.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€99.88€1.998

*price indicative

RS Stock No.:
288-6621
Distrelec Article No.:
300-49-332
Mfr. Part No.:
26101
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC FD 810

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Conductor Type

Extra Fine

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396

American Wire Gauge

20

Cable CSA

0.5mm²

COO (Country of Origin):
DE

LAPP OLFLEX CLASSIC FD 810 Series Control Cable, 3 Cores, Silver Grey Jacket - 26101


This control cable is designed for industrial control and signal transmission where flexibility and elevated operating temperature capability are required. It uses stranded conductive material and a polymer outer layer to provide a balance of mechanical pliability and environmental protection for routine industrial installations.

Features and Benefits:


• Stranded conductor construction improves flexibility during installation
• Bare copper conductor ensures efficient electrical continuity
• PVC outer layer provides abrasion and chemical resistance
• Rated for 80°C maximum operating temperature supports elevated-heat environments
• UKCA, CE and EAC approvals allow multi-market interoperability

Applications


• Suitable for three-phase auxiliary control circuits in machinery
• Used for wiring of control panels and Terminal blocks
• Ideal for flexible routing within industrial enclosures
• Used with moving machine parts requiring pliant conductors

What conductor composition is used for electrical continuity?


The cable uses stranded bare copper conductors that provide a balance of flexibility and conductive area.

Which approvals indicate regulatory acceptance for use across regions?


The product carries UKCA, CE and EAC markings indicating conformity with the respective regional requirements.

What outer material is fitted for mechanical protection?


A polyvinyl chloride jacket is applied to provide surface protection and environmental resistance.

How many insulated cores are supplied within the assembly?


The assembly contains three insulated conductive cores for control and signalling circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy