Alpha Wire Ecogen Ecoflex Multicore Cable, 6 Cores, 0.18mm² 26, Unscreened, 100 ft, Grey Modified Polyphenylene Ether

Subtotal (1 reel of 30 metres)*

€706.80

(exc. VAT)

€869.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€706.80€23.56

*price indicative

RS Stock No.:
276-9769
Mfr. Part No.:
79059 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Ecogen Ecoflex

Product Type

Multicore Cable

Number of Cores

6

Conductor Material

Tin Copper Wire

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

0.189in

Cable Length

100ft

Voltage

600Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

21492, California Proposition 65, CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, CSA International C(RU) AWM I/II A/B FT1, EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 21819

Hazardous Area Certification

No

Cable CSA

0.18mm²

American Wire Gauge

26

Fire Behaviour

VW-1

RoHS Status: Exempt

The Alpha Wire cable has conductor which are made from copper. It is insulated with PVC.

Cable assembly 6 components cabled

CE EU low voltage directive 2014/35/EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy