Alpha Wire Ecogen Ecoflex Multicore Cable, 4 Cores, 0.52mm² 22, Unscreened, 1000 ft, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 276-9766
- Mfr. Part No.:
- 79046 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€3,032.51
(exc. VAT)
€3,729.99
(inc. VAT)
- 2 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,032.51 | €9.943 |
*price indicative
- RS Stock No.:
- 276-9766
- Mfr. Part No.:
- 79046 SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecoflex | |
| Product Type | Multicore Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 0.198in | |
| Cable Length | 1000ft | |
| Voltage | 600Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL AWM/STYLE 21819 / 600 VRMS, AWM/STYLE 21492 | |
| Cable CSA | 0.52mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | VW-1 | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecoflex | ||
Product Type Multicore Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 0.198in | ||
Cable Length 1000ft | ||
Voltage 600Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL AWM/STYLE 21819 / 600 VRMS, AWM/STYLE 21492 | ||
Cable CSA 0.52mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour VW-1 | ||
American Wire Gauge 22 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.52mm² 22 1000 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.18mm² 26 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.32mm² 24 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.32mm² 24 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.32mm² 24 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.52mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.35mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether
