Alpha Wire Ecogen Ecoflex Multicore Cable, 2 Cores, 0.32mm² 24, Unscreened, 100 ft, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 276-9767
- Mfr. Part No.:
- 79050 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€309.12
(exc. VAT)
€380.22
(inc. VAT)
- Ready to ship from 22 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €309.12 | €10.304 |
*price indicative
- RS Stock No.:
- 276-9767
- Mfr. Part No.:
- 79050 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | Ecogen Ecoflex | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100ft | |
| Outside Diameter | 4.12mm | |
| Voltage | 600Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AWM/STYLE 21492, CSA International C(RU), NFPA 79 - 2015, UL AWM/STYLE 21819 | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.32mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 24 | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series Ecogen Ecoflex | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Cable Length 100ft | ||
Outside Diameter 4.12mm | ||
Voltage 600Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AWM/STYLE 21492, CSA International C(RU), NFPA 79 - 2015, UL AWM/STYLE 21819 | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.32mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 24 | ||
Fire Behaviour Halogen Free | ||
RoHS Status: Exempt
Related links
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.32mm² 24 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.32mm² 24 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.18mm² 26 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.52mm² 22 1000 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.52mm² 22 1000 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Multicore Cable 0.29mm² 24 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
