Alpha Wire Ecogen Ecoflex Multicore Cable, 10 Cores, 0.32mm² 24, Unscreened, 100 ft, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 276-9768
- Mfr. Part No.:
- 79055 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€1,230.31
(exc. VAT)
€1,513.28
(inc. VAT)
- Ready to ship from 29 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,230.31 | €41.01 |
*price indicative
- RS Stock No.:
- 276-9768
- Mfr. Part No.:
- 79055 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecoflex | |
| Product Type | Multicore Cable | |
| Number of Cores | 10 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 0.257in | |
| Cable Length | 100ft | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL AWM/STYLE 21819 105°C / 600 VRMS, REACH (EC 1907/2006), Halog EN Free NFPA 79 2015, EU Low Voltage 2014/35/EU, EU 2015/863/EU (RoHS3), EU 2011/65/EU(RoHS2), CSA International C(RU) AWM I/II A/B FT1, California Proposition 65, AWM/STYLE 21492 80°C / 300 VRMS VW 1 | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.32mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecoflex | ||
Product Type Multicore Cable | ||
Number of Cores 10 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 0.257in | ||
Cable Length 100ft | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL AWM/STYLE 21819 105°C / 600 VRMS, REACH (EC 1907/2006), Halog EN Free NFPA 79 2015, EU Low Voltage 2014/35/EU, EU 2015/863/EU (RoHS3), EU 2011/65/EU(RoHS2), CSA International C(RU) AWM I/II A/B FT1, California Proposition 65, AWM/STYLE 21492 80°C / 300 VRMS VW 1 | ||
Hazardous Area Certification EU | ||
Cable CSA 0.32mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 24 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.32mm² 24 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.32mm² 24 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.18mm² 26 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.52mm² 22 1000 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Multicore Cable 0.52mm² 22 1000 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Multicore Cable 0.29mm² 24 100 ft, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
