Lapp OLFLEX PLUG H05VV-F Power Cable Assembly, 3 Cores, 1 mm², Unscreened, 3m, Black PVC Sheath, 17
- RS Stock No.:
- 280-4417
- Distrelec Article No.:
- 300-49-932
- Mfr. Part No.:
- 70261141
- Manufacturer:
- Lapp
Price Each**
€13.16
(exc. VAT)
€16.19
(inc. VAT)
Temporarily out of stock - back order for despatch 17-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.16 |
**price indicative
- RS Stock No.:
- 280-4417
- Distrelec Article No.:
- 300-49-932
- Mfr. Part No.:
- 70261141
- Manufacturer:
- Lapp
Related links
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1 mm² 1.5m 17
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1.5 mm² 2m 16
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1.5 mm² 1.5m 16
- Lapp OLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened 17
- Lapp OLFLEX CLASSIC 400 Control Cable 1 mm² Silver Grey...
- Lapp OLFLEX SPIRAL 400 P Control Cable 1 mm² 1m 17 AWG
- Lapp OLFLEX CLASSIC 115 CY Control Cable 1 mm² 50m 17 AWG
- Lapp OLFLEX 440 Control Cable 1 mm² Silver Grey Polyurethane PUR Sheath, 17