Lapp OLFLEX CLASSIC FD 810 Control Cable, 5 Cores 0.5mm² 20, Unscreened, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€156.53

(exc. VAT)

€192.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€156.53€3.131

*price indicative

RS Stock No.:
288-6623
Distrelec Article No.:
300-49-334
Mfr. Part No.:
26103
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC FD 810

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Conductor Type

Extra Fine

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396

Maximum Operating Temperature

80°C

American Wire Gauge

20

Cable CSA

0.5mm²

COO (Country of Origin):
FR
The Lapp OLFLEX CLASSIC FD 810 5G0,5 is a high flexible, power and control cable with sheath of PVC for flexible use and fixed installation under normal mechanical load conditions. It has 5 cores and 0.5 mm2 cross sectional area of the conductor. It is silver grey in colour.

Suitable for use in dry, damp or wet areas

Cable is conform to the low voltage directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy