Lapp OLFLEX FD 855 CP Control Cable, 4 Cores 1.5mm² 16 AWG, 100 m, Screened Extra Fine, Silver Grey PUR Sheath
- RS Stock No.:
- 280-5083
- Distrelec Article No.:
- 300-73-278
- Mfr. Part No.:
- 0027661
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€1,264.79
(exc. VAT)
€1,555.69
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,264.79 | €12.648 |
*price indicative
- RS Stock No.:
- 280-5083
- Distrelec Article No.:
- 300-73-278
- Mfr. Part No.:
- 0027661
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX FD 855 CP | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX FD 855 CP | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Extra Fine | ||
Standards/Approvals UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Lapp OLFLEX FD 855 P cables are supply cables designed for the European and North American market for especially high flexible use and fixed installation under normal mechanical load conditions. Considering the indicated temperature range an outdoor use is possible. The outer sheath is resistant to high mechanical load particularly to abrasion and scouring is cut resistant microbeproof and hydrolysis resistant. They are especially suitable for increased requirements (Extended Line) in power chains and in permanently moved machine parts. They are suitable for linear automated movements.
PUR sheathed cable for internal wiring
PUR sheathed cable for use without mechanical abuse
Oil resistant
Low capacitance control
Outer sheath of Polyurethane
Used in dry and damp or wet conditions
Oil resistant and at room temperature
Widely resistant to
Related links
- Lapp OLFLEX FD 855 CP Control Cable Screened Stranded, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 CP Control Cable Screened Stranded, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 CP Control Cable Screened Stranded, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 CP Control Cable 50 m Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable 100 m Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 1mm² 18 AWG Grey Polyurethane Sheath
