Lapp OLFLEX FD 855 CP Control Cable, 7 Cores 1.5mm² 16, 50 m, Screened Extra Fine, Silver Grey PUR Sheath

Subtotal (1 reel of 50 metres)*

€1,158.07

(exc. VAT)

€1,424.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,158.07€23.161

*price indicative

RS Stock No.:
288-6641
Mfr. Part No.:
27652
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX FD 855 CP

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

PUR

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Extra Fine

Standards/Approvals

UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634)

Maximum Operating Temperature

80°C

American Wire Gauge

16

Cable CSA

1.5mm²

COO (Country of Origin):
DE
The Lapp OLFLEX FD 855 CP 7G1,5 is a screened, oil resistant, low capacitance control and supply cables with an outer sheath of Polyurethane for especially high flexible use and fixed installation under normal mechanical load conditions. It has 7 cores and 1.5 mm2 cross sectional area of the conductor. It is grey in colour.

For use in dry, damp and wet areas

Flame retardant

Halogen free

Cable is conform to the low voltage directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy