Lapp OLFLEX FD 855 CP Control Cable, 2 Cores 1.5mm² 16, Screened Extra Fine, Silver Grey PUR Sheath
- RS Stock No.:
- 288-6639
- Mfr. Part No.:
- 27649
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€533.56
(exc. VAT)
€656.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €533.56 | €10.671 |
*price indicative
- RS Stock No.:
- 288-6639
- Mfr. Part No.:
- 27649
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX FD 855 CP | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 16 | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX FD 855 CP | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Conductor Type Extra Fine | ||
Standards/Approvals UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 16 | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX FD 855 CP 2X1,5 is a screened, oil resistant, low capacitance control and supply cables with an outer sheath of Polyurethane for especially high flexible use and fixed installation under normal mechanical load conditions. It has 2 cores and 1.5 mm2 cross sectional area of the conductor. It is grey in colour.
For use in dry, damp and wet areas
Flame retardant
Halogen free
Cable is conform to the low voltage directive
Related links
- Lapp OLFLEX FD 855 CP Control Cable Screened Stranded, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 CP Control Cable Screened Stranded, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 CP Control Cable 50 m Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 CP Control Cable 100 m Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable 100 m Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
