Kabeltronik YY Control Cable, 2 Cores, Unscreened
- RS Stock No.:
- 283-6220
- Distrelec Article No.:
- 300-90-312
- Mfr. Part No.:
- LIYY 2X0.25 MM2
- Manufacturer:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
€35.10
(exc. VAT)
€43.17
(inc. VAT)
- RS Stock No.:
- 283-6220
- Distrelec Article No.:
- 300-90-312
- Mfr. Part No.:
- LIYY 2X0.25 MM2
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | YY | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Unscreened | |
| Distrelec Product Id | 30090312 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series YY | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Unscreened | ||
Distrelec Product Id 30090312 | ||
- COO (Country of Origin):
- DE
The Multicore Cable has high mechanical and chemical resistance. The fields of application of this cable includes measuring, control, signal and regulation technology also for outdoor use.
Halogen-free
Highly flexible
Small outer diameter
Related links
- Kabeltronik Control Cable 0.25 mm² Unscreened Grey PVC Sheath, 23 AWG
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Kabeltronik Twisted Pair Cable 0.5 mm² 20 AWG Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Control Cable
- Kabeltronik Multicore Cable 0.34 mm² Unscreened Black Polyurethane PUR Sheath, 22 AWG
- Lapp YY Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable Unscreened Black Polyvinyl Chloride Sheath

