Cabloswiss Multicore Cable, 3 Cores, 0.34 mm², YY, Unscreened, 100m, Black PVC Sheath, 22 AWG
- RS Stock No.:
- 287-6751
- Distrelec Article No.:
- 300-93-111
- Mfr. Part No.:
- LI-YY 3X0.34 MM²
- Manufacturer:
- Cabloswiss
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6751
- Distrelec Article No.:
- 300-93-111
- Mfr. Part No.:
- LI-YY 3X0.34 MM²
- Manufacturer:
- Cabloswiss
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.34 mm² | |
| American Wire Gauge | 22 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Control Cable Type | YY | |
| Sheath Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34 mm² | ||
American Wire Gauge 22 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Control Cable Type YY | ||
Sheath Colour Black | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
- COO (Country of Origin):
- DE
The Multicore Cable is made up of PVC . It is halogen free cable with black color.
Cross-Section is 0.34 mm²
Jacket Diameter is 4.9 mm
Jacket Diameter is 4.9 mm
Related links
- Kabeltronik Multicore Cable 0.34 mm² Unscreened Black Polyurethane PUR Sheath, 22 AWG
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Cabloswiss LiYY Series Multi-Core Industrial Cable 4 Pairs 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- AXINDUS HIFLEX Y Control Cable 0.34 mm² Unscreened Grey PVC Sheath, 22AWG
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 2.5 mm² Unscreened Grey PVC Sheath, 14 AWG