Lapp ÖLFLEX ROBUST 210 Multicore Cable, 2 Cores, 1.5 mm², YY, Unscreened, 50m, Black Thermoplastic Elastomers TPE
- RS Stock No.:
- 287-6767
- Mfr. Part No.:
- ÖLFLEX ROBUST 210 2X1,5
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6767
- Mfr. Part No.:
- ÖLFLEX ROBUST 210 2X1,5
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST 210 | |
| Number of Cores | 2 | |
| Cross Sectional Area | 1.5 mm² | |
| American Wire Gauge | 15 AWG | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Sheath Colour | Black | |
| Control Cable Type | YY | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST 210 | ||
Number of Cores 2 | ||
Cross Sectional Area 1.5 mm² | ||
American Wire Gauge 15 AWG | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Sheath Colour Black | ||
Control Cable Type YY | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
- COO (Country of Origin):
- DE
The multicore cable is a high-quality product designed to meet your electrical needs. With a focus on durability and reliability, this product is perfect for a wide range of applications.
Flexible cable for easy installation
Designed for use in harsh industrial environments
Resistant to oil and water for long-lasting performance
High-quality materials ensure durability
Suitable for outdoor use thanks to its robust construction
Designed for use in harsh industrial environments
Resistant to oil and water for long-lasting performance
High-quality materials ensure durability
Suitable for outdoor use thanks to its robust construction
Related links
- Lapp ÖLFLEX ROBUST 210 Multicore Cable 1.5 mm² Unscreened Black Thermoplastic Elastomers TPE
- Lapp ÖLFLEX ROBUST 210 Multicore Cable 0.75 mm² Unscreened Black Thermoplastic Elastomers TPE
- Lapp ÖLFLEX ROBUST 210 Multicore Cable 0.5 mm² Unscreened Black Thermoplastic Elastomers TPE
- Lapp OLFLEX CLASSIC Multicore Cable 1.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 1.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp OLFLEX ROBUST 210 Control Cable 1.5 mm² CSA 16 AWG 50 m, Black Thermoplastic Elastomer