Lapp ÖLFLEX ROBUST 210 Multicore Cable, 2 Cores, 0.75 mm², YY, Unscreened, 50m, Black Thermoplastic Elastomers TPE
- RS Stock No.:
- 287-6766
- Mfr. Part No.:
- ÖLFLEX ROBUST 210 2X0,75
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6766
- Mfr. Part No.:
- ÖLFLEX ROBUST 210 2X0,75
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST 210 | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 18 AWG | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Control Cable Type | YY | |
| Sheath Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST 210 | ||
Number of Cores 2 | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 18 AWG | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Control Cable Type YY | ||
Sheath Colour Black | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
- COO (Country of Origin):
- DE
The multicore cable is a highly versatile control cable, suitable for indoor and outdoor applications. It offers excellent weather resistance, chemical resistance, and flexibility in a wide temperature range. With halogen-free materials and good resistance to various substances, it is a reliable choice for a range of industries.
Flexible down to -40°C, making it suitable for different environments
Good resistance to cold and hot water, along with water-soluble cleaning agents
UV and weather-resistant according to industry standards
Reduced outer diameter for easy installation
Number-coded cores for easy identification
Ideal for machine tool building, medical technology, car washing equipment, and more
Good resistance to cold and hot water, along with water-soluble cleaning agents
UV and weather-resistant according to industry standards
Reduced outer diameter for easy installation
Number-coded cores for easy identification
Ideal for machine tool building, medical technology, car washing equipment, and more
Related links
- Lapp ÖLFLEX ROBUST 210 Multicore Cable 1.5 mm² Unscreened Black Thermoplastic Elastomers TPE
- Lapp ÖLFLEX ROBUST 210 Multicore Cable 0.5 mm² Unscreened Black Thermoplastic Elastomers TPE
- Lapp ÖLFLEX ROBUST 210 Multicore Cable 1.5 mm² Unscreened Black Thermoplastic Elastomers TPE
- Lapp OLFLEX CLASSIC Multicore Cable 1.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.75 mm² Unscreened Grey PVC Sheath, 18 AWG
- RND RND 475 Control Cable 0.75 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG