Lapp ÖLFLEX ROBUST Control Cable, 4 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Black Polypropylene Sheath
- RS Stock No.:
- 800-3252
- Distrelec Article No.:
- 300-49-309
- Mfr. Part No.:
- 0021900
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€158.23
(exc. VAT)
€194.62
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €158.23 | €3.165 |
*price indicative
- RS Stock No.:
- 800-3252
- Distrelec Article No.:
- 300-49-309
- Mfr. Part No.:
- 0021900
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
Lapp ÖLFLEX ROBUST 210 Series Control Cable, Copper Conductor, 18 AWG - 0021900
This control cable by Lapp is designed for a wide range of applications, offering durability and flexibility in both indoor and outdoor settings. With a copper conductor, black TPE sheath, and 4 cores, this cable provides reliable performance in various environments.
Features & Benefits
• Twisted pair conductor for optimal signal transmission
• Copper conductor material ensures high conductivity
• ÖLFLEX ROBUST 210 series for enhanced robustness
• Fca CPR certification ensures safety compliance
• 18 AWG cable with a voltage rating of 300V
• Black TPE sheath material for added protection
Applications
• Ideal for machine tool building
• Suitable for medical technology
• Can be used for use in laundries and car washing equipment
• Suitable for the chemical industry and composting plants
Can it withstand extreme temperatures?
Yes, it can operate in temperatures ranging from -40°C to +80°C.
Will it resist chemicals and oils?
Yes, the cable is resistant to various chemical media and organic substances.
Is it suitable for outdoor use?
Yes, this cable is designed for both indoor and outdoor applications.
Can it handle frequent steam cleaning?
Yes, the cable is well-suited for frequent steam cleaning processes.
What is the outer diameter of the cable?
The outer diameter of the cable is 6.3mm.
Related links
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
