Lapp ÖLFLEX ROBUST Control Cable, 7 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Black Polypropylene Sheath
- RS Stock No.:
- 800-3265
- Mfr. Part No.:
- 0021904
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€270.07
(exc. VAT)
€332.19
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €270.07 | €5.401 |
*price indicative
- RS Stock No.:
- 800-3265
- Mfr. Part No.:
- 0021904
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 210 Series Control Cable, 7 Cores, 0.75 mm² Cross Sectional Area - 0021904
This control cable features a 7-core configuration with a cross-sectional area of 0.75 mm², ensuring efficient connectivity. With a length of 50m and a lightweight design, it is well-suited for various applications, particularly in harsh environments.
Features & Benefits
• Good chemical resistance against oils and detergents
• Low capacitance design optimises performance
• TPE sheath provides excellent durability outdoors
• Suitable for use in food production equipment
Applications
• Ideal for use in chemical industry machinery
• Utilised in medical technology for reliable equipment connections
• Designed for agricultural machines, enhancing their operations
• Suitable for processing equipment in the food and beverage sector
• Effective in composting plant installations for control systems
What voltage ratings can be expected from this cable?
It operates effectively at voltage ratings of 300V and 500V, making it suitable for various applications in both industrial and commercial settings.
How does the cable handle extreme temperatures?
It is designed to perform in a wide temperature range, remaining flexible in temperatures as low as -40°C and up to +80°C, ensuring reliability in diverse environments.
Can this cable be used in outdoor applications?
Yes, it is specifically constructed for outdoor use with excellent weather and UV resistance, making it appropriate for various external installations.
What makes this cable Ideal for the food and beverage industry?
Its resistance to disinfection and cleaning solutions, combined with halogen-free materials, ensures safety and compliance in sensitive environments.
Related links
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
