Lapp ÖLFLEX ROBUST Control Cable, 12 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Black Polypropylene Sheath
- RS Stock No.:
- 800-3268
- Mfr. Part No.:
- 0021907
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€421.62
(exc. VAT)
€518.59
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €421.62 | €8.432 |
*price indicative
- RS Stock No.:
- 800-3268
- Mfr. Part No.:
- 0021907
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 210 Series Control Cable, 0.75mm² Cross Sectional Area, 50m Length - 0021907
This control cable is designed for rigorous applications where reliability and durability are paramount. It features a twisted pair design with 12 cores, each with a cross-sectional area of 0.75 mm², enhancing performance in diverse environments. With a length of 50m and an outer diameter of 10.1mm, this cable supports a voltage rating of 300V and 500V, making it suitable for multiple purposes.
Features & Benefits
• Unscreened design simplifies installation and maintenance
• Durable TPE sheath ensures protection from environmental factors
• Cold and UV resistance enhances longevity in outdoor usage
• Oil resistant properties extend usability in demanding conditions
Applications
• Ideal for machine tool building and medical technology
• Used for production and processing in the food and beverage industry
• Suitable for agricultural equipment requiring robust cabling
• Utilised in composting plants and sewage works
• Effective in car washing equipment and laundries
What is the maximum temperature range applicable for this cable?
The cable can operate effectively in temperatures ranging from -40°C to +80°C, ensuring reliability in extreme conditions.
How does this cable support use in the food and beverage industry?
The high resistance to disinfectants and cleaning solutions qualifies it for safe usage in food processing environments.
What are the advantages of using a 12 core design?
Having 12 cores allows for versatile wiring capabilities, supporting multiple signals or power lines for complex applications.
In what situations would the oil resistant feature be particularly beneficial?
The oil resistant properties are especially advantageous in environments where there is frequent exposure to oils, such as in agricultural or industrial machinery.
Related links
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 215 C Control Cable 50 m Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
