Lapp ÖLFLEX ROBUST Control Cable, 3 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Black Polypropylene Sheath
- RS Stock No.:
- 800-3259
- Distrelec Article No.:
- 300-49-307
- Mfr. Part No.:
- 0021898
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€157.54
(exc. VAT)
€193.77
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €157.54 | €3.151 |
*price indicative
- RS Stock No.:
- 800-3259
- Distrelec Article No.:
- 300-49-307
- Mfr. Part No.:
- 0021898
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 3 Core, 5.8mm OD - ÖLFLEX Series - 0021898
Transmit signals in your industrial system with this robust control cable from LAPP. Its 3 cores are MADE of bare copper wires that are highly conductive, giving you effective signal transmission. Thanks to polypropylene insulation, it's protected against water and chemicals and delivers a long service life. This cable has a Compact diameter of 5.8mm, so it's suitable for installation in areas with limited space.
Features & Benefits
• TPE sheath for resistance to chemicals and oils
• Unscreened design means it's flexible, so easy to install around corners
• Integrated earth conductor for protection against electrical hazards
Applications
• Chemical industry
• Medical technology
• Food processing
What's the operating temperature range of this cable?
This cable has a wide operating temperature range between -50°C and +80°C in a fixed installation and between -40°C and +80°C in applications involving occasional flexing. This makes it suitable for use in demanding environments.
Related links
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
