Lapp ÖLFLEX ROBUST Control Cable, 7 Cores 1mm² 18 AWG, Unscreened, 50 m, Black Polypropylene Sheath
- RS Stock No.:
- 800-3278
- Mfr. Part No.:
- 0021920
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€301.34
(exc. VAT)
€370.65
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €301.34 | €6.027 |
*price indicative
- RS Stock No.:
- 800-3278
- Mfr. Part No.:
- 0021920
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX ROBUST 210 Series Control Cable, 7 Cores, 1 mm² Cross Sectional Area - 0021920
This control cable offers exceptional flexibility and resistance, making it Ideal for various industrial applications. Featuring 7 cores with a cross-sectional area of 1mm², it is constructed with fine-wire copper conductors enclosed in a Durable TPE sheath. With a length of 50m and an outer diameter of 8.1mm, its designed to withstand both hot and cold environments, ensuring reliable performance in challenging conditions.
Features & Benefits
• High-temperature resilience from -40°C to +80°C
• Excellent chemical and oil resistance for longevity
• Flexible construction accommodates frequent movement
• Suitable for environments with disinfectants and cleaning agents
Applications
• Used in food and beverage processing for equipment wiring
• Applied in machine tool construction and medical technology
• Utilised in laundries, car washing equipment, and sewage works
• Effective for automation in composting and agricultural machinery
What type of conductor is employed in this cable?
The cable uses fine-wire copper conductors, ensuring efficient electrical performance and flexibility in installation.
How does this cable perform in outdoor installations?
Designed for outdoor use, it features a UV-resistant and weatherproof TPE sheath, protecting the cable from environmental factors.
How does this cable handle chemical exposure?
It is resistant to a variety of chemicals, including oils, making it suited for challenging industrial environments.
Is it suitable for flexible applications?
Yes, its flexible design allows for frequent movement, making it Ideal for installations requiring mobility.
Related links
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
- Lapp ÖLFLEX ROBUST 210 Control Cable Unscreened Black Polypropylene Sheath
