Lapp ÖLFLEX 150 CY Control Cable, 2 Cores 0.75mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 50 metres)*

€216.67

(exc. VAT)

€266.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€216.67€4.333

*price indicative

RS Stock No.:
807-8887
Distrelec Article No.:
304-03-722
Mfr. Part No.:
0015602
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX 150 CY

Product Type

Control Cable

Number of Cores

2

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51

Cable CSA

0.75mm²

American Wire Gauge

18AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX 150 CY Series Control Cable, 0.75 mm² Cross Sectional Area, 500V Voltage Rating - 0015602


This is a screened control cable designed for flexibility and resilience across different environments. It features a grey PVC sheath for protection and is suitable for applications requiring a Multicore electrical cable. Measuring 50m in length with a robust outer diameter of 8.5mm, it accommodates mechanical stress while ensuring reliable performance in temperatures ranging from -40°C to +70°C.

Features & Benefits


• Flame retardant according to IEC 60332-1-2 for safety

• Screened design minimises interference signals

• Complies with EMC standards ensuring electromagnetic compatibility

• Durable PVC material enhances longevity and performance

Applications


• Ideal for plant engineering and automation equipment

• Suitable for industrial machinery within EMC-sensitive areas

• Utilised in heating and air-conditioning systems

• Designed for fixed installations under medium mechanical stress

Which conditions can this cable withstand regarding temperature?


It operates effectively from -40°C to +70°C for fixed installations, ensuring reliability in extreme environments.

Can it be used in environments with exposure to oils?


Yes, the product is specifically designed to be oil-resistant, suitable for environments with oil and water mixtures.

What is the significance of its screened design?


The screened design significantly reduces electromagnetic interference, making it Ideal for sensitive applications requiring a stable signal.

How does the cable compare in flexibility to other products?


The flexible design allows for use in various applications, accommodating occasional movements without tensile load, which ensures durability during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy