Lapp ÖLFLEX 150 CY Control Cable, 2 Cores 1mm² 17 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-8896
- Distrelec Article No.:
- 304-03-726
- Mfr. Part No.:
- 0015702
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€228.50
(exc. VAT)
€281.06
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €228.50 | €4.57 |
*price indicative
- RS Stock No.:
- 807-8896
- Distrelec Article No.:
- 304-03-726
- Mfr. Part No.:
- 0015702
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX 150 CY | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 17AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX 150 CY | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1mm² | ||
American Wire Gauge 17AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX 150 CY Series Control Cable, 2 Number Of Cores, 1mm² Cross Sectional Area - 0015702
This control cable is designed for versatile industrial applications. With a cable length of 50m and an outer diameter of 8.8mm, this product incorporates a bare copper conductor and is encased in a robust PVC sheath, colour-coded grey. It meets various international standards, ensuring reliability and performance in demanding environments.
Features & Benefits
• Features a screened design to minimise interference signals
• Constructed with flame-retardant materials for enhanced safety
• Offers oil resistance according to EN 50363-4-1
• Suitable for fixed installations with occasional flexing
Applications
• Used in industrial machinery and plant engineering
• Suitable for heating and air-conditioning systems
• Ideal for operation in EMC-sensitive environments
• Effective in involving dry, damp, and wet interiors
What is the significance of the cable's flame-retardant feature?
The flame-retardant property ensures that the cable can withstand exposure to fire without spreading flames, thereby enhancing safety in high-risk environments.
How does the cable perform in terms of flexibility?
This cable is designed for moderate mechanical load conditions, allowing for flexibility during occasional movement without the need for tensile load or obligatory guidance.
What temperature range can this cable function effectively within?
It operates efficiently in a temperature range from -40°C to +70°C during fixed installations, accommodating various environmental conditions encountered in industrial settings.
What applications benefit from the screened design of this cable?
The screened design is particularly beneficial in applications sensitive to electromagnetic compatibility, helping to reduce unwanted interference.
Related links
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
