Lapp ÖLFLEX 150 CY Control Cable, 12 Cores 0.75mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-8893
- Mfr. Part No.:
- 0015612
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€666.61
(exc. VAT)
€819.93
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €666.61 | €13.332 |
*price indicative
- RS Stock No.:
- 807-8893
- Mfr. Part No.:
- 0015612
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX 150 CY | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX 150 CY | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | ||
American Wire Gauge 18AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX 150 CY Series Control Cable, 12 Number of Cores, 0.75 mm² Conductor Cross Sectional Area - 0015612
This control cable is designed for a variety of industrial applications, boasting a length of 50m and a core configuration of 12. Made with bare copper conductors and housed in a robust PVC sheath, it is both flexible and oil-resistant, making it suitable for environments with potential exposure to oils and chemicals.
Features & Benefits
• Good chemical resistance facilitates diverse usage environments
• High degree of screening ensures minimal interference signals
• Flexible structure allows for easy installation in various settings
• Operating temperature range from -40°C to +70°C ensures reliability
Applications
• Suitable for plant engineering tasks requiring Durable wiring
• Ideal for industrial machinery with moderate mechanical loads
• Effective in heating and air-conditioning systems that demand flexibility
• Utilised in electromagnetically sensitive environments to prevent signal disruption
What is the minimum bend radius for this cable during installation?
The minimum bend radius for fixed installations is 6 times the outer diameter, ensuring integrity and performance throughout use.
Can this cable be used in environments where exposure to oils occurs?
Yes, it is specifically designed to be oil-resistant, making it suitable for environments involving water-oil mixtures.
What is the significance of the flame-retardant features of this cable?
The flame-retardant properties ensure that in the event of a fire, the cable is less likely to contribute to the spread of flames, enhancing safety in industrial settings.
Is this cable suitable for outdoor applications?
This cable is not recommended for outdoor use due to its specific design, which caters to dry and damp interiors.
Related links
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
