Lapp ÖLFLEX 150 CY Control Cable, 7 Cores 0.75mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€431.93

(exc. VAT)

€531.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€431.93€8.639

*price indicative

RS Stock No.:
807-8884
Mfr. Part No.:
0015607
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX 150 CY

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51

American Wire Gauge

18AWG

Cable CSA

0.75mm²

COO (Country of Origin):
DE

LAPP ÖLFLEX 150 CY Series Control Cable, 7 Cores, 0.75 mm² Cross Sectional Area - 0015607


This control cable is designed for flexible applications in various environments. It is a screened, multi-standard cable that features a 0.75 mm² conductor area. With a length of 50m and an outer diameter of 12.3mm, this cable is suitable for use under medium mechanical loads and supports both dry and damp settings.

Features & Benefits


• Flame retardant characteristics enhance safety during operation

• Oil-resistant sheath allows use in challenging environments

• Excellent screening minimises interference and signal loss

• Flexible design facilitates easier installation and movement

• Wide operating temperature range accommodates diverse conditions

Applications


• Suitable for plant engineering and machinery operations

• Ideal for heating and Air conditioning systems

• Used in environments sensitive to electromagnetic interference

• Effective in dry, damp, and wet interiors, excluding outdoor use

What are the temperature tolerances for occasional and fixed installation?


For occasional flexing, the temperature range is from -5°C to +70°C. In fixed installations, the cable can withstand temperatures from -40°C to +70°C, ensuring adaptability in various applications.

How does the cable's design enhance its resistance to interference?


The high degree of screening provided by the tinned copper braiding significantly reduces transfer impedance, allowing for effective operation in environments where electromagnetic compatibility is crucial.

What materials contribute to the cable's durability?


Constructed with bare copper for optimum conductivity and a high oil-resistant PVC sheath, the cable is designed to withstand harsh conditions, making it suitable for various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy