Lapp ÖLFLEX 150 CY Control Cable, 3 Cores 1mm² 17 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-8890
- Distrelec Article No.:
- 304-03-727
- Mfr. Part No.:
- 0015703
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€268.27
(exc. VAT)
€329.97
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €268.27 | €5.365 |
*price indicative
- RS Stock No.:
- 807-8890
- Distrelec Article No.:
- 304-03-727
- Mfr. Part No.:
- 0015703
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX 150 CY | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 17AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX 150 CY | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1mm² | ||
American Wire Gauge 17AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX 150 CY Series Control Cable, 3 Number of Cores, 1mm² Cross Sectional Area - 0015703
This control cable is designed for various applications within automation, electronics, and industrial environments. It is a screened control cable featuring a 1 mm² cross-sectional area and a length of 50m. Constructed with a flexible design and an oil-resistant PVC sheath, it meets multiple standards, including UL and CSA ratings, ensuring high performance and versatility.
Features & Benefits
• Oil-resistant properties facilitate use in harsh environments
• Screened design minimises interference signals and enhances EMC compliance
• Flame-retardant construction improves safety in installations
• High flexibility allows installation in tight spaces and areas with movement
• Rated for a voltage of 500V to accommodate varied electrical usage
Applications
• Utilised in plant engineering for efficient control systems
• Ideal for industrial machinery requiring reliable connectivity
• Suitable for heating and Air conditioning systems requiring Durable wiring
• Functions well in areas sensitive to electromagnetic interference
• Designed for use in both dry and damp interiors, including water and oil environments
What is the minimum bending radius for this cable during installation?
For occasional flexing, the minimum bending radius is 20 times the outer diameter, while for fixed installations, it is 6 times the outer diameter.
How does the construction contribute to the cable's longevity in industrial applications?
The cable's fine-wire stranding of bare copper enhances its flexibility and reduces stress on conductors during movement, while its oil-resistant PVC sheath protects it against chemical exposure and wear, ensuring durability.
Can this cable be used in areas with extreme temperatures?
Yes, it operates effectively within a temperature range from -40°C to +70°C for fixed installations, making it suitable for various industrial settings.
Related links
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
